857-011-541-102

Heilind Number:EDA857-011-541-102
Manufacturer:EDAC
Manufacturer Number:857-011-541-102
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-011-541-102
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:11
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-011-541-102

Detailed Description

Enhance your high-temperature PCB connectivity with our cutting-edge Card Edge Connector. Designed for top-notch performance, this connector boasts a sleek black housing crafted from UL 94V-0 Polyphenylene Sulfide, ensuring durability and safety. Its 11 positions, arranged in a single row with a pitch of .156 inches and row spacing of .2 inches, offer seamless integration for your electronic components. Constructed with copper alloy contacts, it guarantees reliable conductivity, while its straight mount orientation simplifies installation. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a must-have for demanding industrial applications. Elevate your connectivity game with this essential component, perfect for Board to Board PCB connections.