857-011-541-107

Heilind Number:EDA857-011-541-107
Manufacturer:EDAC
Manufacturer Number:857-011-541-107
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-011-541-107
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:11
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-011-541-107

Detailed Description

Enhance your PCB connectivity with our high-temp card edge connector, designed for reliable performance in demanding environments. Its sleek black housing, crafted from UL 94V-0 Polyphenylene Sulfide, ensures both durability and safety. With a single row layout and 11 copper alloy contact positions, this connector guarantees seamless transmission of data and power. Featuring a .156-inch pitch and .2-inch row spacing, it offers precise alignment for optimal signal integrity. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is ideal for a wide range of applications. Upgrade your PCB connections with this essential component.