857-011-541-108

Heilind Number:EDA857-011-541-108
Manufacturer:EDAC
Manufacturer Number:857-011-541-108
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-011-541-108
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:11
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-011-541-108

Detailed Description

Elevate your PCB connectivity with our High Temp Card Edge Connector. Designed for optimal performance, this connector features a sleek black housing made of UL 94V-0 Polyphenylene Sulfide, ensuring durability and safety. With a single row layout and 11 positions, it offers seamless integration for your electronic components. Crafted with precision, the copper alloy contacts guarantee reliable signal transmission. Its high amperage rating of 5A and wide operating temperature range of -40 to 105°C make it perfect for demanding industrial applications. The .156-inch pitch and .2-inch row spacing allow for easy installation, while the straight mount orientation ensures a secure fit. Trust in our connector for efficient board-to-board connections that meet your high standards.