857-011-545-101

Heilind Number:EDA857-011-545-101
Manufacturer:EDAC
Manufacturer Number:857-011-545-101
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-011-545-101
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:11
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-011-545-101

Detailed Description

Enhance high-temperature connectivity with our Black Card Edge Connector, designed for reliable performance in demanding environments. Featuring a single row layout with 11 positions and a pitch of .156 inches, this connector ensures seamless board-to-board PCB connections. Crafted with UL 94V-0 Polyphenylene Sulfide housing and Copper Alloy contacts, it guarantees durability and efficient power transfer. With an operating temperature range of -40 to 105°C, it's suitable for a wide range of applications. The straight mount orientation and .2-inch row spacing make installation a breeze. Upgrade your connectivity solutions with this essential component.