857-011-545-102

Heilind Number:EDA857-011-545-102
Manufacturer:EDAC
Manufacturer Number:857-011-545-102
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-011-545-102
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:11
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-011-545-102

Detailed Description

Enhance your high-temperature electronic connections with our Black High Temp Card Edge Connector. Designed for durability and reliability, this connector features a housing made of UL 94V-0 Polyphenylene Sulfide, ensuring optimal performance in even the most demanding environments. With a contact material of Copper Alloy and a pitch of .156 inches, it offers secure and efficient connectivity. The single-row design with 11 positions allows for seamless integration into your PCB setup. Operating in a wide temperature range from -40 to 105°C, this connector is ideal for various industrial applications. Its straight mount orientation and .2-inch row spacing further facilitate easy installation. Upgrade your board-to-board connections with this high-quality connector, a must-have for any electronic project.