857-011-545-104

Heilind Number:EDA857-011-545-104
Manufacturer:EDAC
Manufacturer Number:857-011-545-104
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-011-545-104
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:11
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-011-545-104

Detailed Description

Enhance the connectivity of your devices with our High Temp Card Edge Connector. Designed for reliable performance in demanding environments, this connector boasts a sleek black finish and is constructed from UL 94V-0 Polyphenylene Sulfide, ensuring durability and safety. With a single row layout and 11 positions, it offers ample space for seamless board-to-board connections. The Copper Alloy contact material guarantees efficient signal transmission, while the .156-inch pitch and .2-inch row spacing provide precise alignment. Operating flawlessly in temperatures ranging from -40 to 105 °C, it's ideal for a wide range of applications. Upgrade your setup with this essential component for seamless and secure connectivity.