857-011-545-107

Heilind Number:EDA857-011-545-107
Manufacturer:EDAC
Manufacturer Number:857-011-545-107
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-011-545-107
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:11
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-011-545-107

Detailed Description

Enhance your PCB connections with our High Temp Card Edge Connector in sleek Black. Designed for durability and performance, this connector features a single row with 11 positions, perfect for seamless board-to-board connections. With an amperage rating of 5A and a pitch of .156 inches, it ensures reliable power transmission. The housing is constructed with UL 94V-0 Polyphenylene Sulfide, offering high-temperature resistance for versatile application. Each contact is made of robust Copper Alloy, guaranteeing stable signal transfer. Whether for industrial or commercial use, this connector is a dependable choice, with a straight mount orientation and an operating temperature range of -40 to 105°C. Upgrade your connectivity with this essential component.