857-011-545-108

Heilind Number:EDA857-011-545-108
Manufacturer:EDAC
Manufacturer Number:857-011-545-108
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-011-545-108
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:11
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-011-545-108

Detailed Description

Introducing our High Temp Card Edge Connector, designed for reliable performance in demanding environments. With a sleek black finish and a sleek pitch of .156 inches, this connector offers seamless connectivity for your electronic devices. Featuring UL 94V-0 Polyphenylene Sulfide housing material and Copper Alloy contacts, it ensures durability and efficient power transmission. The single-row design with 11 positions and a current rating of 5A allows for versatile connectivity options. Operating smoothly in temperatures ranging from -40 to 105°C, this connector is ideal for a wide range of applications. Its straight mount orientation and row spacing of .2 inches make it easy to install and use on PCBs. Trust in this essential component for seamless board-to-board connections in your electronic projects.