857-011-545-112

Heilind Number:EDA857-011-545-112
Manufacturer:EDAC
Manufacturer Number:857-011-545-112
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-011-545-112
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:11
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-011-545-112

Detailed Description

Enhance your PCB connections with our High Temp Card Edge Connector in sleek black. Designed for optimal performance, this connector boasts a durable UL 94V-0 Polyphenylene Sulfide housing and reliable Copper Alloy contact material, ensuring secure and efficient power transmission. With a single row featuring 11 positions and a pitch of .156 inches, it offers seamless integration for your electronic projects. Operating flawlessly in temperatures ranging from -40 to 105°C, it's ideal for high-temperature environments. The straight mount orientation and convenient row spacing of .2 inches make installation a breeze. Elevate your connectivity solutions with this top-of-the-line Card Edge Connector.