857-011-547-103

Heilind Number:EDA857-011-547-103
Manufacturer:EDAC
Manufacturer Number:857-011-547-103
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-011-547-103
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:11
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-011-547-103

Detailed Description

Discover our High Temp Card Edge Connector, designed for reliable performance in demanding environments. With a sleek black housing made of UL 94V-0 Polyphenylene Sulfide, this connector ensures durability and safety. Featuring a single row configuration with 11 copper alloy contacts, it offers seamless connectivity with a pitch of .156 inches and row spacing of .2 inches. Engineered for high temperature applications, it operates flawlessly in a range from -40 to 105°C. Its straight mount orientation makes installation a breeze, perfect for board to board PCB connections. Upgrade your connectivity solutions with this essential component.