857-011-547-104

Heilind Number:EDA857-011-547-104
Manufacturer:EDAC
Manufacturer Number:857-011-547-104
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-011-547-104
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:11
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-011-547-104

Detailed Description

Elevate your PCB connectivity with our High Temp Card Edge Connector in sleek black. Designed for optimal performance in demanding environments, this connector features a single row of 11 positions with a pitch of .156 inches and row spacing of .2 inches. Crafted with UL 94V-0 Polyphenylene Sulfide housing and durable copper alloy contacts, it guarantees reliable power delivery at a maximum of 5A. Its straight mount orientation ensures easy installation, while its wide operating temperature range of -40 to 105°C makes it suitable for a variety of applications. Upgrade your setup with this essential component for seamless board-to-board connectivity.