857-011-547-107

Heilind Number:EDA857-011-547-107
Manufacturer:EDAC
Manufacturer Number:857-011-547-107
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-011-547-107
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:11
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-011-547-107

Detailed Description

Enhance your connectivity with our High Temp Card Edge Connector. Designed for durability and performance, this connector features a sleek black housing made of UL 94V-0 Polyphenylene Sulfide. With a single row and 11 positions, it ensures seamless board-to-board PCB connections. The contact material, Copper Alloy, guarantees reliable conductivity, while the .156-inch pitch and .2-inch row spacing offer easy installation. Operating in a wide temperature range from -40 to 105 °C, it's suitable for various environments. Upgrade your setup with this straight-mount connector, perfect for high-temperature applications.