857-011-547-108

Heilind Number:EDA857-011-547-108
Manufacturer:EDAC
Manufacturer Number:857-011-547-108
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-011-547-108
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:11
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-011-547-108

Detailed Description

Enhance your electronic connections with our High Temperature Card Edge Connector, designed for optimal performance in demanding environments. Featuring a sleek black housing made from UL 94V-0 Polyphenylene Sulfide, this connector ensures durability and safety. With a single row layout, it offers 11 positions for seamless board-to-board connections. The contact material, Copper Alloy, guarantees reliable conductivity, while a pitch of .156 inches and row spacing of .2 inches facilitate easy installation. Perfect for industrial applications, this connector operates flawlessly in temperatures ranging from -40 to 105°C. Upgrade your PCB connections with this essential component.