857-011-553-101

Heilind Number:EDA857-011-553-101
Manufacturer:EDAC
Manufacturer Number:857-011-553-101
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-011-553-101
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:11
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-011-553-101

Detailed Description

Enhance your high-temperature PCB connections with this durable Card Edge Connector. Designed for reliable performance, it features a single row with 11 positions and a sleek black housing made of UL 94V-0 Polyphenylene Sulfide. The copper alloy contact material ensures efficient conductivity, while the right-angle mount orientation offers flexibility in installation. With an amperage rating of 5A and a wide operating temperature range from -40 to 105°C, this connector is ideal for demanding industrial applications. Trust in its quality for seamless board-to-board connectivity in your electronic designs.