857-011-553-102

Heilind Number:EDA857-011-553-102
Manufacturer:EDAC
Manufacturer Number:857-011-553-102
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-011-553-102
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:11
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-011-553-102

Detailed Description

Enhance your high-temperature electronic connections with our cutting-edge Card Edge Connector. Designed for reliability and performance in demanding environments, this connector features a sleek black housing made of UL 94V-0 Polyphenylene Sulfide, ensuring both durability and safety. With a single row layout and 11 positions, it offers seamless connectivity for your PCBs. The contact material, crafted from Copper Alloy, guarantees efficient signal transmission. Boasting a pitch of .156 inches and row spacing of .2 inches, it allows for precise integration. Its right-angle mount orientation further facilitates installation. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is a vital component for your electronic projects. Upgrade to superior connectivity with this essential product.