857-011-553-107

Heilind Number:EDA857-011-553-107
Manufacturer:EDAC
Manufacturer Number:857-011-553-107
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-011-553-107
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:11
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-011-553-107

Detailed Description

Enhance your PCB connectivity with our High Temperature Card Edge Connector in sleek black. Designed for optimal performance, this connector boasts a 5A amperage capacity, ensuring reliable power transmission. Crafted from UL 94V-0 Polyphenylene Sulfide, it guarantees durability and safety. With one row of 11 copper alloy contact positions, it offers seamless board-to-board connectivity at a pitch of .156 inches. Its right-angle mount orientation and wide operating temperature range of -40 to 105°C make it versatile for various applications. Upgrade your electronic assemblies with this essential component.