857-011-553-108

Heilind Number:EDA857-011-553-108
Manufacturer:EDAC
Manufacturer Number:857-011-553-108
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-011-553-108
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:11
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-011-553-108

Detailed Description

Enhance your high-temperature PCB connections with this black Card Edge Connector. Designed for optimal performance, it features a single row configuration with 11 copper alloy contact positions, ensuring reliable connectivity. The housing, made of UL 94V-0 Polyphenylene Sulfide, offers exceptional durability in demanding environments. With a pitch of .156 inches and row spacing of .2 inches, it guarantees precise alignment on your board. Its right-angle mount orientation allows for space-efficient installation. Operating seamlessly in temperatures ranging from -40 to 105°C, this connector is a dependable solution for various industrial applications. Elevate your PCB assembly with this high-quality component.