857-011-554-102

Heilind Number:EDA857-011-554-102
Manufacturer:EDAC
Manufacturer Number:857-011-554-102
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-011-554-102
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:11
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-011-554-102

Detailed Description

Enhance your electronic connections with our High Temp Card Edge Connector in sleek black. Designed for optimal performance, this connector features a single row with 11 positions, ensuring seamless compatibility for your PCB needs. Crafted with precision, the housing material is UL 94V-0 Polyphenylene Sulfide, guaranteeing durability even in high-temperature environments. The contact material, Copper Alloy, provides reliable conductivity, while the right-angle mount orientation offers flexibility in installation. With a pitch of .156 inches and row spacing of .2 inches, this connector is perfect for board-to-board applications. Operable in a wide temperature range from -40 to 105 °C, it's ideal for various industrial settings. Upgrade your connectivity solutions with this essential component.