857-011-554-103

Heilind Number:EDA857-011-554-103
Manufacturer:EDAC
Manufacturer Number:857-011-554-103
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-011-554-103
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:11
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-011-554-103

Detailed Description

Enhance connectivity in high-temperature environments with our advanced High Temp Card Edge Connector. Designed for optimal performance, this black connector is crafted from UL 94V-0 Polyphenylene Sulfide, ensuring durability and reliability even in harsh conditions. With a single row configuration and 11 positions, it offers seamless board-to-board connectivity. The copper alloy contact material guarantees efficient signal transmission, while the .156-inch pitch and .2-inch row spacing provide precise alignment. Perfect for space-constrained applications, it features a right-angle mount orientation. Operating effortlessly in extreme temperatures ranging from -40 to 105°C, this connector is a dependable solution for your PCB connectivity needs.