857-011-554-104

Heilind Number:EDA857-011-554-104
Manufacturer:EDAC
Manufacturer Number:857-011-554-104
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-011-554-104
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:11
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-011-554-104

Detailed Description

Enhance your high-temperature connectivity with this specialized Card Edge Connector. Designed for optimal performance in demanding environments, this connector boasts a robust housing made of UL 94V-0 Polyphenylene Sulfide, ensuring durability and safety. Its copper alloy contact material, combined with a 5A amperage rating, guarantees reliable power transmission. With a single row of 11 positions and a .156-inch pitch, it offers precise and efficient board-to-board connection. The right-angle mount orientation and wide operating temperature range of -40 to 105°C make it versatile for various applications. Upgrade your PCB connectivity with this black Card Edge Connector.