857-011-554-108

Heilind Number:EDA857-011-554-108
Manufacturer:EDAC
Manufacturer Number:857-011-554-108
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-011-554-108
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:11
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-011-554-108

Detailed Description

Enhance your high-temperature PCB connectivity with our cutting-edge Card Edge Connector. Designed for optimal performance in demanding environments, this sleek black connector boasts a single row layout with 11 positions, ensuring seamless board-to-board integration. Crafted from UL 94V-0 Polyphenylene Sulfide, its durable housing guarantees reliability. The contact material, made of Copper Alloy, guarantees efficient power transmission, while the .156-inch pitch and .2-inch row spacing offer precise alignment. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is ideal for industrial applications requiring robust and secure connectivity. Its right-angle mount orientation further enhances versatility. Upgrade your PCB setup with this essential component for seamless and high-performance circuitry.