857-011-554-112

Heilind Number:EDA857-011-554-112
Manufacturer:EDAC
Manufacturer Number:857-011-554-112
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-011-554-112
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:11
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-011-554-112

Detailed Description

Enhance your PCB connectivity with our High Temp Card Edge Connector. Designed for seamless integration, this black connector boasts a rugged housing made of UL 94V-0 Polyphenylene Sulfide, ensuring durability under extreme conditions. With a single row layout and 11 positions, it offers ample space for secure connections. Crafted from Copper Alloy, the contacts guarantee reliable conductivity. Operating flawlessly at temperatures ranging from -40 to 105 °C, this connector is ideal for high-performance applications. Its right angle mount orientation and .156-inch pitch make it easy to install, while the .2-inch row spacing allows for efficient PCB routing. Elevate your board-to-board connections with this essential component.