857-011-557-101

Heilind Number:EDA857-011-557-101
Manufacturer:EDAC
Manufacturer Number:857-011-557-101
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-011-557-101
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:11
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-011-557-101

Detailed Description

Enhance your electronic connections with our High Temp Card Edge Connector. Designed for optimal performance, this black connector features a single row layout with 11 positions, ensuring seamless compatibility with your PCB setup. Crafted from UL 94V-0 Polyphenylene Sulfide, it guarantees durability and reliability in high-temperature environments, with an operating range of -40 to 105 °C. The copper alloy contact material and .156-inch pitch facilitate efficient signal transmission, while the .2-inch row spacing allows for easy integration. Perfect for board-to-board connections, its right-angle mount orientation offers versatility in installation. Upgrade your connectivity solutions today with this essential component.