857-011-557-102

Heilind Number:EDA857-011-557-102
Manufacturer:EDAC
Manufacturer Number:857-011-557-102
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-011-557-102
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:11
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-011-557-102

Detailed Description

Enhance your high-temperature PCB connectivity with our cutting-edge Card Edge Connector. Designed for optimal performance, this connector features a sleek black housing made of UL 94V-0 Polyphenylene Sulfide, ensuring durability and safety. With a single row configuration and a total of 11 positions, it offers seamless integration for your board-to-board connections. The contact material, crafted from Copper Alloy, guarantees reliable conductivity. Its right-angle mount orientation and .156-inch pitch make installation effortless, while the wide operating temperature range of -40 to 105°C ensures reliable functionality even in extreme environments. Upgrade your connectivity solutions with this high-performance Card Edge Connector.