857-011-557-108

Heilind Number:EDA857-011-557-108
Manufacturer:EDAC
Manufacturer Number:857-011-557-108
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-011-557-108
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:11
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-011-557-108

Detailed Description

Upgrade your connectivity with our High Temp Card Edge Connector, designed for optimal performance in demanding environments. This sleek black connector features a single row of 11 positions, perfect for seamless board-to-board PCB connections. Crafted from durable UL 94V-0 Polyphenylene Sulfide housing and reliable Copper Alloy contacts, it ensures long-lasting functionality even in extreme temperatures ranging from -40 to 105 °C. With a pitch of .156 inches and row spacing of .2 inches, it offers precise and efficient signal transmission. The right-angle mount orientation adds versatility to your installation options, making it a must-have component for your electronic projects. Elevate your connectivity game with this essential connector.