857-011-558-101

Heilind Number:EDA857-011-558-101
Manufacturer:EDAC
Manufacturer Number:857-011-558-101
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-011-558-101
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:11
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-011-558-101

Detailed Description

Enhance your PCB connectivity with our High Temp Card Edge Connector, designed for seamless integration in demanding environments. Featuring a sleek black housing made of UL 94V-0 Polyphenylene Sulfide, this connector ensures durability and safety. With a single row configuration and a total of 11 positions, it offers efficient board-to-board connection. The contact material, made of Copper Alloy, guarantees reliable conductivity. Operating flawlessly in temperatures ranging from -40 to 105 °C, it is ideal for a wide range of applications. Its right-angle mount orientation and .156-inch pitch make installation easy and convenient. Upgrade your system with this high-quality connector, a must-have in any professional setup.