857-011-558-102

Heilind Number:EDA857-011-558-102
Manufacturer:EDAC
Manufacturer Number:857-011-558-102
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-011-558-102
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:11
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-011-558-102

Detailed Description

Enhance your electronic connections with our High Temp Card Edge Connector. Designed for durability and reliability in high-temperature environments, this black connector is a must-have for your PCB assemblies. With a low amperage rating of 5 A, it's ideal for various electronic applications. The housing, made of UL 94V-0 Polyphenylene Sulfide, ensures safety and compliance with industry standards. Featuring a single row layout with 11 positions, it offers seamless connectivity. The contact material, Copper Alloy, guarantees efficient signal transmission. With a pitch of .156 inches and row spacing of .2 inches, it allows for easy integration into your PCB setup. The right-angle mount orientation further enhances versatility in installation. Operating smoothly in temperatures ranging from -40 to 105 °C, this connector is perfect for demanding environments. Upgrade your PCB connections with this essential component.