857-011-558-103

Heilind Number:EDA857-011-558-103
Manufacturer:EDAC
Manufacturer Number:857-011-558-103
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-011-558-103
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:11
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-011-558-103

Detailed Description

Ensure reliable connectivity in high-temperature environments with this Black High Temp Card Edge Connector. Designed for durability, it features a UL 94V-0 Polyphenylene Sulfide housing and Copper Alloy contact material, capable of handling up to 5A of current. With a single row layout and 11 positions, it offers efficient signal transmission on PCBs. The right-angle mount orientation allows for easy installation, while the wide operating temperature range of -40 to 105°C ensures performance in various conditions. Ideal for applications requiring secure board-to-board connections, this connector is a dependable choice for your electronic projects.