857-011-558-104

Heilind Number:EDA857-011-558-104
Manufacturer:EDAC
Manufacturer Number:857-011-558-104
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-011-558-104
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:11
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-011-558-104

Detailed Description

Enhance your electronic connections with our High Temp Card Edge Connector in sleek black. Designed for optimal performance, this connector features a single row of 11 positions, ensuring seamless board-to-board PCB connectivity. With a durable UL 94V-0 Polyphenylene Sulfide housing and copper alloy contact material, it guarantees reliable power transmission at up to 5A. The right-angle mount orientation offers flexibility in installation, while the .156" pitch and .2" row spacing cater to precise PCB layouts. Operating flawlessly in temperatures ranging from -40 to 105 °C, it's a must-have for high-temperature environments. Upgrade your connectivity solutions with this essential component.