857-011-558-107

Heilind Number:EDA857-011-558-107
Manufacturer:EDAC
Manufacturer Number:857-011-558-107
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-011-558-107
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:11
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-011-558-107

Detailed Description

Enhance your electronic connections with our High Temperature Card Edge Connector in sleek black. Designed for optimal performance, this connector boasts an amperage rating of 5A, perfect for high-power applications. Crafted from UL 94V-0 Polyphenylene Sulfide, it ensures durability and safety in any environment. Featuring a single row with 11 positions, it facilitates seamless board-to-board connections. The copper alloy contacts guarantee reliable conductivity, while the .156-inch pitch and .2-inch row spacing offer precise alignment. Its right-angle mount orientation adds versatility, catering to various installation needs. With an operating temperature range of -40 to 105°C, it is suitable for both standard and high-temperature environments. Elevate your PCB connectivity with this essential component, a must-have in any electronic assembly project.