857-011-558-108

Heilind Number:EDA857-011-558-108
Manufacturer:EDAC
Manufacturer Number:857-011-558-108
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-011-558-108
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:11
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-011-558-108

Detailed Description

Enhance your circuit board connectivity with our High Temp Card Edge Connector, designed for optimal performance in demanding environments. Crafted from durable UL 94V-0 Polyphenylene Sulfide, this connector ensures reliable operation even in high-temperature conditions, with an operating range of -40 to 105 °C. Featuring a sleek black housing, it offers both durability and aesthetics. With a single row layout and 11 positions, it provides efficient and space-saving connectivity. The contact material, Copper Alloy, guarantees excellent conductivity. Its right-angle mount orientation further enhances versatility in installation. Perfect for various applications in the electronics industry, this connector is a must-have for seamless board-to-board connections.