857-011-559-101

Heilind Number:EDA857-011-559-101
Manufacturer:EDAC
Manufacturer Number:857-011-559-101
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-011-559-101
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:11
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-011-559-101

Detailed Description

Enhance your high-temperature PCB connections with our cutting-edge Card Edge Connector. Designed for reliability in demanding environments, this connector features a sleek black finish and is crafted from UL 94V-0 Polyphenylene Sulfide for superior heat resistance. With a single row layout and 11 positions, it offers efficient signal transmission. The contact material of Copper Alloy ensures optimal conductivity, while the .156-inch pitch and .2-inch row spacing cater to precise board-to-board connections. Its right-angle mount orientation adds versatility to installation, making it ideal for various applications. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector guarantees durability and performance. Elevate your PCB connectivity with this essential component.