857-011-559-102

Heilind Number:EDA857-011-559-102
Manufacturer:EDAC
Manufacturer Number:857-011-559-102
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-011-559-102
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:11
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-011-559-102

Detailed Description

Enhance connectivity in high-temperature environments with our Black High Temp Card Edge Connector. Designed for reliability, this connector features UL 94V-0 Polyphenylene Sulfide housing material and Copper Alloy contacts, ensuring durable performance. With a single row configuration, it offers 11 positions and a pitch of .156 inches, ideal for precise board-to-board connections. Its right-angle mount orientation provides versatility in installation, while its wide operating temperature range of -40 to 105°C guarantees functionality in harsh conditions. Trust in this connector for seamless and efficient PCB connectivity in demanding applications.