857-012-400-201

Heilind Number:EDA857-012-400-201
Manufacturer:EDAC
Manufacturer Number:857-012-400-201
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-012-400-201
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:12
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-012-400-201

Detailed Description

Introducing our High Temp Card Edge Connector, a reliable solution for your PCB connectivity needs. Designed with durability in mind, this connector features a housing made of UL 94V-0 Polyphenylene Sulfide, ensuring high temperature tolerance and safety. With two rows of copper alloy contacts and a pitch of .156 inches, it offers secure and efficient board-to-board connections. The straight mount orientation and 12 positions make it easy to integrate into your system. Operating smoothly in temperatures ranging from -40 to 105°C, this connector is perfect for industrial and high-performance applications. Trust in its quality and performance for seamless connectivity in your projects.