857-012-400-202

Heilind Number:EDA857-012-400-202
Manufacturer:EDAC
Manufacturer Number:857-012-400-202
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-012-400-202
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:12
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-012-400-202

Detailed Description

Introducing our High Temp Card Edge Connector, a reliable solution for seamless connectivity in high-temperature environments. Designed for durability, this connector features a sturdy UL 94V-0 Polyphenylene Sulfide housing and copper alloy contacts, ensuring optimal performance under demanding conditions. With two rows and twelve positions, it offers ample connectivity options for your PCB applications. The .156-inch pitch and .2-inch row spacing allow for easy integration, while the straight mount orientation simplifies installation. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is ideal for a wide range of industrial and electronic devices. Trust in its quality and performance for your connectivity needs.