857-012-400-203

Heilind Number:EDA857-012-400-203
Manufacturer:EDAC
Manufacturer Number:857-012-400-203
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-012-400-203
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:12
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-012-400-203

Detailed Description

Enhance your PCB connectivity with our High Temp Card Edge Connector, designed for optimal performance in demanding environments. With a sleek black housing made of UL 94V-0 Polyphenylene Sulfide, this connector ensures both durability and safety. Featuring two rows of Copper Alloy contacts and a pitch of .156 inches, it offers reliable power transmission at an amperage of 5A. Its straight mount orientation and 12 positions make it versatile for various applications. Operating seamlessly in temperatures ranging from -40 to 105°C, this connector is a dependable choice for your electronic projects. Upgrade to this essential component for efficient board-to-board connections.