857-012-400-207

Heilind Number:EDA857-012-400-207
Manufacturer:EDAC
Manufacturer Number:857-012-400-207
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-012-400-207
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:12
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-012-400-207

Detailed Description

Enhance your high-temperature PCB connections with our Card Edge Connector. Designed for durability and reliability, this connector features a sleek black housing made of UL 94V-0 Polyphenylene Sulfide, ensuring superior performance even in challenging environments. With a 5A amperage capacity and copper alloy contacts, it guarantees efficient power transmission. Its two rows and 12 positions offer ample connectivity options, while the .156-inch pitch and .2-inch row spacing allow for easy installation. Operating seamlessly in temperatures ranging from -40 to 105°C, it's ideal for a wide range of applications. Whether you're working on industrial machinery or electronic devices, this straight-mount connector is a must-have for seamless board-to-board connections. Trust in its quality construction and precision engineering to elevate your projects.