857-012-400-208

Heilind Number:EDA857-012-400-208
Manufacturer:EDAC
Manufacturer Number:857-012-400-208
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-012-400-208
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:12
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-012-400-208

Detailed Description

Enhance connectivity in high-temperature environments with our High Temp Card Edge Connector. Designed for durability and reliability, this essential component features a sleek black housing made of UL 94V-0 Polyphenylene Sulfide, ensuring optimal performance even in harsh conditions. With two rows of copper alloy contacts and a pitch of .156 inches, it offers seamless board-to-board connections with a total of 12 positions. The straight mount orientation and precise row spacing of .2 inches make installation a breeze. Operating flawlessly in temperatures ranging from -40 to 105°C, it's an ideal solution for various industrial applications. Trust in this connector to deliver efficient and secure connectivity for your PCB projects.