857-012-400-212

Heilind Number:EDA857-012-400-212
Manufacturer:EDAC
Manufacturer Number:857-012-400-212
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-012-400-212
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:12
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-012-400-212

Detailed Description

Introducing our High Temp Card Edge Connector, designed for reliable performance in demanding environments. Featuring a sleek black housing made of UL 94V-0 Polyphenylene Sulfide, this connector ensures durability and safety. With two rows of copper alloy contacts, it provides secure connectivity with a pitch of .156 inches and 12 positions. Perfect for board to board PCB connections, it offers straight mount orientation and operates seamlessly in temperatures ranging from -40 to 105°C. Trust in this connector for high-speed data transmission and power delivery in your electronic applications.