857-012-401-101

Heilind Number:EDA857-012-401-101
Manufacturer:EDAC
Manufacturer Number:857-012-401-101
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-012-401-101
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:12
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-012-401-101

Detailed Description

Enhance your connectivity with our High Temp Card Edge Connector. Designed for durability and reliability, this connector features a sleek black housing made of UL 94V-0 Polyphenylene Sulfide, ensuring optimal performance even in high-temperature environments. With a single row layout and 12 positions, it offers seamless board-to-board connectivity. The copper alloy contact material and .156-inch pitch guarantee secure and efficient data transmission. Operating seamlessly in temperatures ranging from -40 to 105°C, this connector is perfect for a wide range of applications. Upgrade your PCB setup with this essential component for seamless and reliable connectivity.