857-012-401-102

Heilind Number:EDA857-012-401-102
Manufacturer:EDAC
Manufacturer Number:857-012-401-102
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-012-401-102
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:12
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-012-401-102

Detailed Description

Enhance your PCB connectivity with our High Temp Card Edge Connector, designed for superior performance in demanding environments. Crafted from durable UL 94V-0 Polyphenylene Sulfide housing and featuring Copper Alloy contacts, this connector ensures reliable power transmission with an amperage of 5A. With a compact single-row design and a pitch of .156 inches, it seamlessly integrates into your setup with 12 positions for optimal connectivity. Perfect for board-to-board applications, it offers a straight mount orientation and can withstand temperatures ranging from -40 to 105°C. Elevate your electronics assembly with this essential component.