857-012-401-112

Heilind Number:EDA857-012-401-112
Manufacturer:EDAC
Manufacturer Number:857-012-401-112
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-012-401-112
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:12
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-012-401-112

Detailed Description

Elevate your high-temperature PCB connections with our cutting-edge Card Edge Connector. Designed for optimal performance in extreme environments, this connector boasts a robust UL 94V-0 Polyphenylene Sulfide housing, ensuring durability and reliability in any application. With a sleek black finish and a single row design, it seamlessly integrates into your setup while delivering exceptional power with a 5A amperage rating. Crafted from high-quality Copper Alloy, the 12-position connector guarantees secure and efficient data transfer. Its precise .156-inch pitch and .2-inch row spacing offer seamless connectivity, while the straight mount orientation allows for versatile installation. Operable in temperatures ranging from -40 to 105°C, this connector is a perfect choice for demanding industrial and commercial settings. Upgrade your connectivity solutions with this essential component.