857-012-405-102

Heilind Number:EDA857-012-405-102
Manufacturer:EDAC
Manufacturer Number:857-012-405-102
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-012-405-102
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:12
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-012-405-102

Detailed Description

Enhance your electronic connections with our High Temp Card Edge Connector. Designed for durability and efficiency, this connector features a sleek black housing made of UL 94V-0 Polyphenylene Sulfide, ensuring optimal performance even in extreme operating temperatures ranging from -40 to 105 °C. With a single row layout and a total of 12 positions, it offers seamless connectivity for your PCB assemblies. The copper alloy contact material guarantees reliable signal transmission, while the .156-inch pitch and .2-inch row spacing allow for easy integration. Whether for industrial or commercial applications, this straight-mount connector with a 5A amperage rating is a must-have for your electronic projects. Upgrade your setups with this essential component from our range of high-quality connectors.