857-012-405-103

Heilind Number:EDA857-012-405-103
Manufacturer:EDAC
Manufacturer Number:857-012-405-103
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-012-405-103
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:12
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-012-405-103

Detailed Description

Upgrade your circuit connections with our High Temp Card Edge Connector. Designed for optimal performance in demanding environments, this connector features a sleek black housing made from UL 94V-0 Polyphenylene Sulfide. With a single row configuration and 12 positions, it ensures seamless connectivity for your PCB setup. The copper alloy contacts provide reliable conductivity, while the .156-inch pitch and .2-inch row spacing offer easy installation. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is perfect for high-temperature applications. Choose durability and efficiency for your projects with this essential component.