857-012-405-108

Heilind Number:EDA857-012-405-108
Manufacturer:EDAC
Manufacturer Number:857-012-405-108
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-012-405-108
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:12
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-012-405-108

Detailed Description

Enhance your PCB connectivity with our High Temp Card Edge Connector. Designed for seamless integration, this black connector boasts a durable UL 94V-0 Polyphenylene Sulfide housing, ensuring reliable performance even in high-temperature environments. With a single row and 12 positions, it offers versatile connectivity options for your projects. Crafted from copper alloy, the contacts guarantee optimal conductivity. The .156-inch pitch and .2-inch row spacing accommodate standard PCB layouts, while the straight mount orientation simplifies installation. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a must-have for any electronics enthusiast. Upgrade your setup today with this essential component.