857-012-420-201

Heilind Number:EDA857-012-420-201
Manufacturer:EDAC
Manufacturer Number:857-012-420-201
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-012-420-201
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:12
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-012-420-201

Detailed Description

Enhance your high-temperature connectivity with our cutting-edge Card Edge Connector. Designed for optimal performance, this connector boasts a sleek black finish and is crafted from UL 94V-0 Polyphenylene Sulfide, ensuring durability and safety. With two rows of copper alloy contacts offering a pitch of .156 inches and row spacing of .2 inches, it provides reliable power transmission with an amperage of 5A. Featuring 12 positions, it facilitates seamless board-to-board connections in various applications. Its straight mount orientation and wide operating temperature range of -40 to 105 °C further enhance its versatility, making it an essential component for your PCB assembly needs. Trust in this connector to deliver high-quality, efficient connectivity in every use.