857-012-420-207

Heilind Number:EDA857-012-420-207
Manufacturer:EDAC
Manufacturer Number:857-012-420-207
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-012-420-207
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:12
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-012-420-207

Detailed Description

Enhance your high-temperature PCB connections with our cutting-edge Black Card Edge Connector. Designed for optimal performance in demanding environments, this connector boasts a 5A amperage capacity and is crafted from UL 94V-0 Polyphenylene Sulfide for superior durability. With two rows and twelve positions, it offers ample connectivity for your applications. The Copper Alloy contact material ensures reliable conductivity, while the .156-inch pitch and .2-inch row spacing allow for seamless integration. Operating smoothly in temperatures ranging from -40 to 105°C, it's a dependable choice for industrial and electronic projects. Trust in our Connector for secure and efficient board-to-board connections.