857-012-420-212

Heilind Number:EDA857-012-420-212
Manufacturer:EDAC
Manufacturer Number:857-012-420-212
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-012-420-212
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:12
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-012-420-212

Detailed Description

Enhance connectivity in high-temperature environments with our Black High Temp Card Edge Connector. Designed for reliable performance, this connector features a 2-row layout with 12 positions and a .156-inch pitch, ensuring seamless integration on PCBs. With a durable UL 94V-0 Polyphenylene Sulfide housing and Copper Alloy contacts, it guarantees both robustness and conductivity. The straight mount orientation facilitates easy installation, while its wide operating temperature range of -40 to 105 °C makes it suitable for various industrial applications. Elevate your PCB connectivity with this essential component.