857-012-421-101

Heilind Number:EDA857-012-421-101
Manufacturer:EDAC
Manufacturer Number:857-012-421-101
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-012-421-101
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:12
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-012-421-101

Detailed Description

Enhance your high-temperature PCB connectivity with our cutting-edge Card Edge Connector. Designed for reliable performance in extreme environments, this connector features a black UL 94V-0 Polyphenylene Sulfide housing, ensuring durability and safety. With a single row layout and a total of 12 positions, it offers seamless integration for your circuit boards. The contact material, made of Copper Alloy, guarantees efficient power transmission with a 5A amperage rating. The .156-inch pitch and .2-inch row spacing provide precise alignment, while the straight mount orientation simplifies installation. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is a must-have for demanding industrial applications. Explore our range of PCB connectors for more solutions tailored to your needs.