857-012-421-102

Heilind Number:EDA857-012-421-102
Manufacturer:EDAC
Manufacturer Number:857-012-421-102
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-012-421-102
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:12
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-012-421-102

Detailed Description

Enhance your high-temperature PCB connections with our cutting-edge Card Edge Connector. Designed for reliability in demanding environments, this connector features a robust housing crafted from UL 94V-0 Polyphenylene Sulfide, ensuring superior performance even in extreme conditions. With a 5A amperage capacity and copper alloy contact material, it guarantees efficient power transmission. Its single-row configuration with 12 positions offers seamless connectivity, while the .156-inch pitch and .2-inch row spacing make it easy to integrate into your PCB layout. Engineered for durability, it can withstand operating temperatures ranging from -40 to 105°C. Trust in this black Card Edge Connector for secure and stable board-to-board connections in your electronic assemblies.